Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1500@20V | |
Single | |
Active | |
-55 | |
-55 to 150 | |
45 | |
35 | |
0.68 | |
150 | |
Befestigung | Stud |
Verpackungshöhe | 22.79(Max) |
Verpackungsbreite | 11.1(Max) |
Verpackungslänge | 12.82(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-4 |
2 | |
Leitungsform | Terminal Stud |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBR3545 rectifier from GeneSiC Semiconductor. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 35 A.