50% Off
onsemiMBR5H100MFST1GGleichrichter
Diode Schottky 100V 5A 5-Pin SO-FL EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 5.9 mm |
Verpackungslänge | 4.9 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | SO-FL EP |
5 | |
Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBR5H100MFST1G rectifier from ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single triple anode dual cathode configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 5 A.