VishayMBRB30H100CT-E3/81Gleichrichter
Diode Schottky 100V 30A 3-Pin(2+Tab) TO-263AB T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) mm |
Verpackungsbreite | 9.14(Max) mm |
Verpackungslänge | 10.45(Max) mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-263AB |
3 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBRB30H100CT-E3/81 rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 275 A, while its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a dual common cathode configuration.
EDA / CAD Models |