onsemiMBRF10H150CTGGleichrichter
Diode Schottky 150V 10A 3-Pin(3+Tab) TO-220FP Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 16.12(Max) |
Verpackungsbreite | 4.9(Max) |
Verpackungslänge | 10.63(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220FP |
3 | |
Leitungsform | Through Hole |
Converting from AC to DC is simple when using a Schottky diode MBRF10H150CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 10 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -20 °C and a maximum of 150 °C.