GeneSiC SemiconductorMBRT40045Gleichrichter
Diode Schottky 45V 400A 3-Pin Three Tower
Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
1000 | |
Dual Common Cathode | |
Active | |
-40 | |
-40 to 150 | |
45 | |
400 | |
0.75@200A | |
150 | |
Befestigung | Screw |
Verpackungsbreite | 20.32(Max) |
Verpackungslänge | 92.71(Max) |
Leiterplatte geändert | 3 |
Lieferantenverpackung | Three Tower |
3 |
Converting from AC to DC is simple when using a Schottky diode MBRT40045 rectifier from GeneSiC Semiconductor. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 3000 A, while its maximum continuous forward current is 400 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.