C&KMC00L1NCQFDrehschalter
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.25A 125VAC 28VDC Medical
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
By giving more than two switch positions, this MC00L1NCQF rotary switch from C&K Components gives the ability to expand your design options. It has a SP12T configuration. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The MC00L1NCQF rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 13.34 mm long, 25.91 mm tall and 13.34 mm deep.