PHOENIX CONTACTMC 1.5/ 2-G-3.5Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This wire to board MC 1.5/ 2-G-3.5 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. Its pitch is 3.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 160 V@IEC|300V@UL. This is a 1-row connector. This device has a maximum current rating of 8 A. It uses the solder termination method. MC 1.5/ 2-G-3.5 is housed in green polybutylene terephthalate. This product is 8.4 mm long, 7.25 mm tall and 9.2 mm deep.
EDA / CAD Models |