PHOENIX CONTACTMC 1.5/ 4-G-3.81Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
4 | |
1 | |
Solder | |
3.81 | |
Right Angle | |
8 | |
160V | |
5 | |
1.5 | |
-40 | |
100 | |
25 | |
Cardboard | |
1.06 | |
16.63 | |
9.2 | |
7.25 | |
Contact Plating Thickness | ((3-5)/(1-3))um |
3.4 | |
Through Hole |
Mounting this shrouded MC 1.5/ 4-G-3.81 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 4 contacts that are plated with tin. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V@IEC|300V@UL. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 8 A. It uses the solder termination method. MC 1.5/ 4-G-3.81 is housed in green polybutylene terephthalate. This product is 16.63 mm long, 7.25 mm tall and 9.2 mm deep.