OhmiteMC102821002JWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 10K Ohm 5% 1W ±50ppm/°C Pad SMD
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
10K | |
5% | |
5000 | |
No | |
1 | |
Thick Film | |
-55 | |
180 | |
±50 | |
No | |
No | |
No | |
Pad | |
2 | |
SMD | |
Rectangular | |
12.7 | |
6.35 | |
0.76 | |
Surface Mount |
EDA / CAD Models |