onsemiMC10H016PGZähler, Schieberegistern
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) mm |
Verpackungsbreite | 7.11(Max) mm |
Verpackungslänge | 19.69(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
Do you want to convert between parallel and serial interfaces? If so, this binary MC10H016PG counter shift register from ON Semiconductor is for you! This counter shift register has an operating temperature range of 0 °C to 75 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -5.2 V. Its minimum operating supply voltage of -4.94 V, while its maximum is -5.46 V.