onsemiMC14028BCPGDekodierer und Demuxers
Decoder/Demultiplexer Single 4-to-10 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) mm |
Verpackungsbreite | 7.11(Max) mm |
Verpackungslänge | 19.69(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
Have multiple states to choose from in a logic circuit? Then look no further, this MC14028BCPG from ON Semiconductor is all you need to select between states. This decoder has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.