Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 7.11(Max) |
Verpackungslänge | 19.69(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
Ideal for logic level devices this d-type MC14042BCPG low-level latch manufactured by ON Semiconductor will meet your needs. This latch has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 4 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.