onsemiMC14069UBDGInverter, Schmitt-Trigger-
Inverter 6-Element CMOS 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
4000 | |
Inverter | |
6 | |
125@5V|75@10V|55@15V | |
125 | |
CMOS | |
4.2(Min) | |
-4.2(Min) | |
3 | |
3.3|5|9|12|15 | |
18 | |
0.0015 | |
1 | |
50 | |
-55 | |
125 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
14 | |
Leitungsform | Gull-wing |
MC14069UBDG inverting Schmitt triggers from ON Semiconductor are designed specifically to clean up noisy analog signals and convert them into more manageable digital signals. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |