Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 10(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Compared to other transistors, the NPN MC1413BDR2G Darlington transistor from ON Semiconductor can provide you with a higher current gain value. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 1000@350mA@2 V. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This Darlington transistor array has an operating temperature range of -40 °C to 85 °C. It has a maximum collector emitter voltage of 50 V.
EDA / CAD Models |