onsemiMC14521BCPGLogik und Timing, Verschiedenes
Frequency Divider -55°C to 125°C 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 7.11(Max) |
Verpackungslänge | 19.69(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
Never worry about having lag time due to poor logic again by implementing this MC14521BCPG logic circuit developed by ON Semiconductor. This part has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected.