Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.85(Max) |
Verpackungsbreite | 5.45(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO EIAJ |
16 | |
Leitungsform | Gull-wing |
The MC14538BFELG monostable multivibrator from ON Semiconductor is designed specifically to generate a short pulse in the event a chosen condition is met. This monostable multivibrator has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |