Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.85(Max) |
Verpackungsbreite | 5.45(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO EIAJ |
16 | |
Leitungsform | Gull-wing |
If you are looking for a way to get notified in the event a condition is met within your project, the MC14538BFG monostable multivibrator from ON Semiconductor can easily accomplish this task. This monostable multivibrator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |