onsemiMC14572UBDGGates (Gatter)
NAND/NOR/InverterGate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
ON Semiconductor's MC14572UBDG logic gates will allow you to implement basic logic functions within your electronic circuit. This gate has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |