onsemiMC14585BCPGLogikkomparatoren
Magnitude Comparator 4-Bit Non-Inverting 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 7.11(Max) |
Verpackungslänge | 19.69(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
Are you looking for a component that can allow the ALU to perform complex operations? ON Semiconductor's magnitude comparator MC14585BCPG logic comparator is the perfect solution for you. This logic comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.