onsemiMC14585BDGLogikkomparatoren
Magnitude Comparator 4-Bit Non-Inverting 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
ON Semiconductor's magnitude comparator MC14585BDG logic comparator allows the ALU to perform more complicated bitwise operations as well as compare different bitwise numbers. This logic comparator has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |