onsemiMC33039DGBewegungsmotorsteuerung
Brushless DC Motor Controller 8-Pin SOIC N Rail
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Motor Controller | |
Brushless DC Motor | |
5.5 | |
5.5 to 9 | |
9 | |
5 | |
650 | |
-40 | |
85 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Automate your pumps and actuators using ON Semiconductor's brushless dc motor MC33039DG stepper motor driver! This product comes in rail packaging to keep individual parts separated and protected. This device has a minimum operating supply voltage of 5.5 V and a maximum of 9 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.