Meist Gesucht
onsemiMC33060ADGStrommodus, PWM-Controllern
Voltage Mode PWM Controller 30V 200mA 200kHz 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Voltage Mode PWM Controller | |
Voltage Mode PWM Controller | |
Flyback | |
1 | |
200 | |
96(Typ) | |
200(Max) | |
100 | |
40 | |
30 | |
15 | |
7 | |
15 | |
40 | |
7(Typ) | |
1000 | |
No | |
No | |
No | |
-40 | |
85 | |
Automotive | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
14 | |
Leitungsform | Gull-wing |
This MC33060ADG voltage mode PWM controller from ON Semiconductor can control the PWM signal using an applied control voltage to the inputs. Its typical operating supply voltage is 15 V. With an output that has a voltage of 30 V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This voltage mode driver supports flyback topology. Its switching regulator has a frequency of 200 kHz. This product comes in rail packaging to keep individual parts separated and protected. This voltage mode driver has an operating temperature range of -40 °C to 85 °C. This voltage mode driver's maximum duty cycle is 96(Typ) %. This device has a typical operating supply voltage of 15 V. Its minimum operating supply voltage of 7 V, while its maximum is 40 V.
EDA / CAD Models |