onsemiMC33072DGOP-Amp

Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube

The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier MC33072DG OP amp from ON Semiconductor produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±1.5 V and maximum of ±22 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes bipolar technology.

A datasheet is only available for this product at this time.