Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Bipolar | |
5@5V | |
3 | |
12|15|18|24|28|5|9 | |
44 | |
±1.5 | |
±12|±15|±18|±3|±5|±9 | |
±22 | |
0.075@±15V | |
0.5@±15V | |
8@5V | |
Dual|Single | |
13@±15V | |
32@±15V | |
100 | |
0.22@±15V | |
70 | |
70 | |
4.5 | |
2200 | |
No | |
-40 | |
85 | |
Tube |