onsemiMC33164P-3RPGÜberwachungsschaltungen
Processor Supervisor 2.71V 1 3-Pin TO-92 Fan-Fold
Compliant | |
EAR99 | |
LTB | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 7.87(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.21(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this supply voltage supervisory MC33164P-3RPG voltage monitor IC from ON Semiconductor. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. It has a typical reset threshold voltage of 2.71 V, with a minimum of 2.55 V and a maximum of 2.8 V. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |