onsemiMC33167THGDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 5-Pin(5+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.57(Max) |
Verpackungsbreite | 9.27(Max) |
Verpackungslänge | 10.54(Max) |
Leiterplatte geändert | 5 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
5 |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down MC33167THG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 7.5 V that does not exceed 40 V. With a fixed output that has a voltage of 5.05 V, this is power management at its best. This converter is 86.2|87.8|82.6 % efficient. Using a load regulation of 4mV|30mV|1mV and line regulation of 15mV|10mV|4mV is needed for a programmable DC power supply. This part offers a switching frequency of 79 kHz in order to work properly. This product comes in rail packaging to keep individual parts separated and protected. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |