onsemiMC33201VDGOP-Amp
Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Amplify signals with this simple general purpose amplifier MC33201VDG OP amp from ON Semiconductor. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.9 V and maximum of ±6 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bipolar technology.
EDA / CAD Models |