onsemiMC33204DTBR2GOP-Amp
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin TSSOP W T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 4.5(Max) mm |
Verpackungslänge | 5.1(Max) mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP W |
14 | |
Leitungsform | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier MC33204DTBR2G OP amp from ON Semiconductor. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.9 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 105 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 4 channels per chip.
EDA / CAD Models |