onsemiMC34023PGStrommodus, PWM-Controllern
Current Mode PWM Controller 500mA 1000kHz 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) mm |
Verpackungsbreite | 7.11(Max) mm |
Verpackungslänge | 19.69(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
Efficiently control the voltages across your project by using ON Semiconductor's MC34023PG current controller. Its single PWM output produces a current of 500(Max) mA. You can operate this at a switching frequency of 1000 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 90(Typ) %.
EDA / CAD Models |