onsemiMC34064P-5RMGÜberwachungsschaltungen
Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
Prevent any unwanted voltage spikes in your circuit with this voltage detector MC34064P-5RMG voltage monitor IC from ON Semiconductor. This device has a maximum power dissipation of 625 mW. Its maximum power dissipation is 625 mW. This voltage supervisor IC has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 4.61 V, with a minimum of 4.5 V and a maximum of 4.7 V.
EDA / CAD Models |