onsemiMC34064P-5RPGÜberwachungsschaltungen

Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 Fan-Fold

Worried about sensitive components in your circuit? The voltage detector MC34064P-5RPG voltage monitor IC from ON Semiconductor can add an extra layer of protection from voltage spikes. This device has a maximum power dissipation of 625 mW. Its maximum power dissipation is 625 mW. It has a typical reset threshold voltage of 4.61 V, with a minimum of 4.5 V and a maximum of 4.7 V. This voltage supervisor IC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 6.5 V.

Auf Lager: 2.000 Stück

Quantity Increments of 2000 Minimum 2000
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    13 Wochen
    • Price: