Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) mm |
Verpackungsbreite | 2.6 mm |
Verpackungslänge | 2.6 mm |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | WQFN |
10 | |
Leitungsform | No Lead |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier MC34072AMTTBG OP amp from ON Semiconductor in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±1.5 V and maximum of ±22 V. This op amp has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.
EDA / CAD Models |