onsemiMC34166TVGDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 3A 5-Pin(5+Tab) TO-220 Rail
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Non-Inverting|Inverting|Step Up|Step Down | |
Fixed | |
79 | |
Yes | |
1 | |
5.05 | |
3 | |
7.5 | |
40 | |
7.5 to 40 | |
3mV|23mV|5mV | |
2mV|4mV|3mV | |
83.8 | |
0 | |
70 | |
Rail | |
Befestigung | Through Hole |
Verpackungshöhe | 9.27(Max) |
Verpackungsbreite | 4.57(Max) |
Verpackungslänge | 10.54(Max) |
Leiterplatte geändert | 5 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
5 |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down MC34166TVG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 7.5 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5.05 V, this is power management at its best. By operating at a load regulation of 4mV|3mV|2mV and line regulation of 3mV|23mV|5mV you can provide a constant voltage at your output. This converter is 83.8 % efficient. You can operate this at a switching frequency of 79 kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has an operating temperature range of 0 °C to 70 °C.