onsemiMC74AC374DWR2GFlipflops
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
AC | |
D-Type Bus Interface | |
8 | |
1 | |
8 | |
8 | |
1 | |
No | |
Non-Inverting | |
Positive-Edge | |
13.5@3.3V|9.5@5V | |
15.5 | |
CMOS | |
Single-Ended | |
3-State | |
24 | |
-24 | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 12.95(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
20 | |
Leitungsform | Gull-wing |
Think of ON Semiconductor's MC74AC374DWR2G flip flop device in the event you need to save or retrieve your circuit's state information quickly. It has a single-ended output signal. With a 3-state output, this is power management at its best. This flip flop has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.
EDA / CAD Models |