onsemiMC74HC132ADTGGates (Gatter)
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 4.5(Max) mm |
Verpackungslänge | 5.1(Max) mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP W |
14 | |
Leitungsform | Gull-wing |
Now you can design fundamental logical circuits using some of ON Semiconductor's MC74HC132ADTG logic gates! This gate has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |