onsemiMC74HC138ANGDekodierer und Demuxers
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Rail
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
HC | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Inverting | |
135@2V|23@6V|27@4.5V|90@3V | |
205 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
0.004 | |
50 | |
-55 | |
125 | |
Rail | |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 7.11(Max) |
Verpackungslänge | 19.69(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
Choose between multiple outputs given a certain selection inputs with this MC74HC138ANG from ON Semiconductor. This decoder has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.