onsemiMC74HC4020ADTR2GZähler, Schieberegistern
Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 4.5(Max) mm |
Verpackungslänge | 5.1(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
Do you have multiple logical states? Implement this binary MC74HC4020ADTR2G counter shift register by ON Semiconductor in order to switch and maintain states. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |