onsemiMC74HC4040AFGZähler, Schieberegistern
Counter Single 12-Bit Binary UP 16-Pin SO EIAJ Rail
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.85(Max) mm |
Verpackungsbreite | 5.45(Max) mm |
Verpackungslänge | 10.5(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO EIAJ |
16 | |
Leitungsform | Gull-wing |
This binary MC74HC4040AFG counter shift register from ON Semiconductor can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.