onsemiMC74HC541ADWGPuffern und Leitungstreibern
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) mm |
Verpackungsbreite | 7.6(Max) mm |
Verpackungslänge | 12.95(Max) mm |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
20 | |
Leitungsform | Gull-wing |
By driving the input to the transmission line this MC74HC541ADWG buffer and line driver by ON Semiconductor will amplify any signal. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.
EDA / CAD Models |