onsemiMC74HCT138ADGDekodierer und Demuxers
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 10(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Choose between multiple outputs given a certain selection inputs with this MC74HCT138ADG from ON Semiconductor. This decoder has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |