onsemiMC74HCT541ADWR2GPuffern und Leitungstreibern
Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 12.95(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
20 | |
Leitungsform | Gull-wing |
By driving the input to the transmission line this MC74HCT541ADWR2G buffer and line driver by ON Semiconductor will amplify any signal. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |