onsemiMC74HCT595ADTGZähler, Schieberegistern
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
HCT | |
Shift Register | |
Serial to Serial/Parallel | |
1 | |
1 | |
0 | |
0 | |
9 | |
8 | |
Uni-Directional | |
Positive-Edge | |
28@4.5V to 5.5V | |
45 | |
CMOS | |
3-State | |
4.5 | |
5 | |
5.5 | |
0.004 | |
50 | |
No | |
No | |
-55 | |
125 | |
Automotive | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
Add to the complexity of a system by implementing this MC74HCT595ADTG counter shift register developed by ON Semiconductor. With a 3-state output, this is power management at its best. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |