onsemiMC74VHCT50ADTR2GPuffern und Leitungstreibern
Buffer 6-CH Non-Inverting 14-Pin TSSOP W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP W |
14 | |
Leitungsform | Gull-wing |
Leading the input to the transmission line this MC74VHCT50ADTR2G buffer and line driver by ON Semiconductor will amplify digital and analog signals. This line driver has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It has 6 channels per chip.
EDA / CAD Models |