onsemiMC7815ABD2TR4GLinear Regulators
Standard Regulator Pos 15V 1A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.57(Max) |
Verpackungsbreite | 9.35(Max) |
Verpackungslänge | 10.24(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | D2PAK |
3 | |
Leitungsform | Gull-wing |
Keep the energy stable for every system by using this standard MC7815ABD2TR4G linear regulator by ON Semiconductor. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 15 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 25mV and line regulation of 20mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |