onsemiMC7824BTGLinear Regulators
Standard Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.28(Max) |
Verpackungsbreite | 4.82(Max) |
Verpackungslänge | 10.28(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
3 | |
Leitungsform | Through Hole |
Don't let unpredictable voltage levels ruin your circuit! Use this standard MC7824BTG linear regulator from ON Semiconductor to control your voltage levels! It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. By working with a maximum input voltage of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 24 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 480mV and line regulation of 480mV. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |