Micro Commercial ComponentsMC78L05BP-APLinear Regulators
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.7(Max) |
Verpackungsbreite | 3.68(Max) |
Verpackungslänge | 4.7(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Formed |
Maintain a steady voltage level with this standard MC78L05BP-AP linear regulator from Micro Commercial Components. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between 7 V and 30 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 60mV and line regulation of 150mV. This voltage regulation device has an operating temperature range of -20 °C to 120 °C. Its polarity is positive.