Micro Commercial ComponentsMC78L06BP-APLinear Regulators
Standard Regulator Pos 6V 0.1A 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.7(Max) |
Verpackungsbreite | 3.68(Max) |
Verpackungslänge | 4.7(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Formed |
Stable power is ideal for better processing this standard MC78L06BP-AP linear regulator developed by Micro Commercial Components will help do so. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage only of 8 V and not exceeding a voltage of 30 V. With a fixed output that has a voltage of 6 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 80mV and line regulation of 175mV. This voltage regulation device has a minimum operating temperature of -20 °C and a maximum of 120 °C. Its polarity is positive.