onsemiMC78L12ACDR2GLinear Regulators

Standard Regulator Pos 12V 0.1A 8-Pin SOIC N T/R

This standard MC78L12ACDR2G linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 100mV and line regulation of 250mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

16.266 Stück: heute versandbereit

    Total0,52 €Price for 1

    • Service Fee  6,16 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,5194 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 8.766 Stück
      • Price: 0,5194 €
    • (2500)

      heute versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2416+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 7.500 Stück
      • Price: 0,0787 €