onsemiMC78M12BDTGLinear Regulators
Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.38(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 6.73(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 | |
Leitungsform | Gull-wing |
This standard MC78M12BDTG linear regulator developed by ON Semiconductor keeps the power stable! Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 240mV and line regulation of 50mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |