onsemiMC7915ACTGLinear Regulators
Standard Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.28(Max) |
Verpackungsbreite | 4.82(Max) |
Verpackungslänge | 10.28(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
3 | |
Leitungsform | Through Hole |
Never worry about components not turning off and on due to lack of voltage with this standard MC7915ACTG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.3@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1(Min) A. It only needs a voltage that does not exceed -35 V to effectively power your circuit. With a fixed output that has a voltage of -15 V, this is power management at its best. Using a load regulation of 150mV and line regulation of 150mV is needed for a programmable DC power supply. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is negative.
EDA / CAD Models |